
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
TOSHIBA Canvio Advanced 2020 1 TB;Red
- 2.5" external hard drive
- Textured surface
- SuperSpeed USB 3.2 Gen 1
- USB-operated
- Software for automatic data backup
- TOSHIBA storage security software
Technical specifications
- Product type
2.5" external hard drive
- Series
Canvio Advance
- Memory capacity
1 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Red
- Formatted according to
Windows
MacOS
- Width
78 mm
- Height
14 mm
- Depth
109 mm
- Weight
149 g
- Dim
(W x H x D) 78 x 14 x 109 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2333179 Toshiba Canvio Advance 1 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Red HDTCA10ER3AA
Description
The Canvio advance is a solid storage solution for all, who want quality and style at a good price-performance ratio. Up to 4 TB of high-performance storage is housed in an elegant housing. It is available in three different colors to suit your personal preferences. As a real added value, it includes a backup software package and an easy-to-configure security software to back up your data.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 120.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































