
Number
Total (€ 224.99 / piece)
€ 224.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
WD My Passport™ 4TB blue USB 3.0 password protection and software for automatic data backup
- 4 TB storage capacity
- Slim design
- Easy to use;automatic backup
- Password protection + 256-bit AES hardware encryption
- Hard disk in proven, reliable WD® quality
- WD Discovery™ Software for WD Backup™;Password protection and drive management
- SuperSpeed USB port;compatible with USB 2.0
- This text is machine translated.
Technical specifications
- Product type
2.5" external hard drive
- Series
My Passport
- Memory capacity
4 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Blue
- Formatted according to
Windows
- Storage media features
256-bit AES encryption
- Width
75 mm
- Height
19.15 mm
- Depth
107 mm
- Weight
210 g
- Dim
(W x H x D) 75 x 19.15 x 107 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2163448 WD My Passport 4 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Blue WDBPKJ0040BBL-WESN
Description
Slimline Design
The My Passport™ hard disk is now available in a new version, so that you can work even better with it while traveling. The slim form factor device is available in several bright colors.
Confidentiality guaranteed
The password protection and 256-bit AES hardware encryption integrated in the My Passport™ hard disk ensure that your contents are always confidential and protected. All you need to do is enable password protection and set your own password for WD Discovery™.
Data Backup
The WD Backup™ software is included in the delivery of the My Passport™ hard disk. This way, valuable moments and memories from your life – photos, videos, music and documents – are not lost. You can set up an automatic backup. Back up important data from your system to the My Passport hard disk by simply setting the time and frequency of the backup.
Easy to use
The mobile My Passport™ hard disk is immediately ready for use and is delivered with all necessary cables. And thanks to SuperSpeed USB you can back up important data in the shortest time.
Ideal for social media
The supplied WD Discovery™ software connects you with popular social media and cloud storage services such as Facebook, Dropbox and Google Drive™. Import, organize and share your photos, videos and documents. Secure your communication on social networks on a mobile and flexible storage. WD Discovery can also take over the management of your hard disk with WD Drive Utilities™.
Robust reliability
Not everything in life can be planned and anticipated. This is why WD® hard disks meet the highest requirements for durability and reliability even under demanding operating conditions.
This text is machine translated.
The My Passport™ hard disk is now available in a new version, so that you can work even better with it while traveling. The slim form factor device is available in several bright colors.
Confidentiality guaranteed
The password protection and 256-bit AES hardware encryption integrated in the My Passport™ hard disk ensure that your contents are always confidential and protected. All you need to do is enable password protection and set your own password for WD Discovery™.
Data Backup
The WD Backup™ software is included in the delivery of the My Passport™ hard disk. This way, valuable moments and memories from your life – photos, videos, music and documents – are not lost. You can set up an automatic backup. Back up important data from your system to the My Passport hard disk by simply setting the time and frequency of the backup.
Easy to use
The mobile My Passport™ hard disk is immediately ready for use and is delivered with all necessary cables. And thanks to SuperSpeed USB you can back up important data in the shortest time.
Ideal for social media
The supplied WD Discovery™ software connects you with popular social media and cloud storage services such as Facebook, Dropbox and Google Drive™. Import, organize and share your photos, videos and documents. Secure your communication on social networks on a mobile and flexible storage. WD Discovery can also take over the management of your hard disk with WD Drive Utilities™.
Robust reliability
Not everything in life can be planned and anticipated. This is why WD® hard disks meet the highest requirements for durability and reliability even under demanding operating conditions.
This text is machine translated.
Scope of delivery
- Mobile data storage
- SuperSpeed USB cable
- WD Discovery™ Software
- Quick installation guide
System requirements
- Operating systems: Windows® 10 or Windows 8.1
- Requires reformatting for other operating systems.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 240.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































