
Highlights & Details
WD_BLACK™ P10 Game Drive 5TB USB 3.2 (Gen1)
- 5 TB storage capacity
- Your games are where you are
- Mobile storage for your collection of games
- This text is machine translated.
Technical specifications
- Product type
2.5" external hard drive
- Series
Black P10 Game Drive
- Memory capacity
5 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Formatted according to
MacOS
Windows
- Storage media features
Compatible with PlayStation 4 Pro™
Compatible with PlayStation 4™
Compatible with PlayStation 4 Slim™
Compatible with Xbox One®
- Width
88 mm
- Height
12.8 mm
- Depth
118 mm
- Weight
340 g
- Dim
(W x H x D) 88 x 12.8 x 118 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2161812 WD Black P10 Game Drive 5 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black WDBA3A0050BBK-WESN
Description
The WD_BLACK™ P10 Game Drive is the ideal accessory with which you can use your console or your PC even more flexibly. A high-quality external hard disk with storage capacities of up to 5 TB especially for gamers, who want to extend the possibilities of their console or their PC and store their game library in a mobile format. With the WD_BLACK™ P10 Game Drive you can enjoy gaming experiences without limits.
Expand realms
When you expand your game library, you need space for new titles as well as for your old favorite games. The WD_BLACK™ P10 Game Drive has up to 5 TB storage space for up to 125 Spiele3. So you don't have to delete anything on the console or PC to create space for new games.
Your games are where you are
Simply play, no matter where you are. With the robust mobile WD_BLACK™ P10 Game Drive, you can take your game library with you wherever you go. Simply plug in, log in and start any game from your collection.
Just better
The components of WD_BLACK™ devices are specially designed to optimize the gaming experience for all types of games. With transfer rates of up to 140 MB/s2 and up to 5 TB1 storage capacity, the WD_BLACK™ P10 Game Drive increases the performance of your console or your PC and enables you to enjoy gaming without limits.
Known for quality and reliability
Gamers around the world trust WD_BLACK™ products to their precious virtual lives – for good reason. The concept behind WD_BLACK™ is simple: Optimum functions and performance for gamen. The WD_BLACK™ P10 Game Drive offers reliability, optimized transfer speeds, considerable memory expansion and – your reliable equipment for fascinating gaming.
Full concentration on gaming
WD_BLACK™ sets new standards in premium memory expansion and performance. The WD_BLACK™ P10 Game Drive specially developed for gamers makes your console or PC more powerful and reliable and provides for a lot of additional storage space. So you don't have to think about the function or capacity of your hardware anymore, you can concentrate completely on playing.
This text is machine translated.
Scope of delivery
- WD_BLACK™ P10 Game Drive
- Quick installation guide
System requirements
- PlayStation™ 4 Pro or PS4 with system software version 4.50 or higher
- Xbox One™
- Windows 8.1, 10
- MacOS 10.11+.
Frequently Bought Together
(*All information is plus legal VAT)€ 284.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































