
Highlights & Details
Intenso video scooter BT MP3 player 64 GB – Bluetooth 5.0, 1.8" LCD display, USB-C, microSD card reader, 18-hour Battery runtime, music & video player, black
- MP4 player
- 64 GB Integrated card reader
- LCD
- Supported audio formats: MP3, WMA headphone connection: Bluetooth / USB-C.
- Continuous audio playback time 18 h
Technical specifications
- Product type
MP3 player
- Memory capacity
64 GB
- MP3 player features
Bluetooth®
- Factory colour
Black
- Playback of
MP3
WMA
- Interfaces (output)
Bluetooth
- Interfaces (input)
USB
- Max. battery life
18 h
- Power supply (LOV)
rechargeable
- Width
85 mm
- Height
8.5 mm
- Depth
40 mm
- Weight
28 g
- Dim
(W x H x D) 85 x 8.5 x 40 mm
- Cable length
0 mm
- Version
Connection cable
- Screen size diagonal (inches)
1.8 inch
- Touchscreen (display)
No
- Type
MP3 Player
- Max. talk time
18 h
- UKCA
yes
- Voice recording
no
- FM radio
no
- Built-in speaker(s)
no
- Rechargeable
yes
- Second camera
no
- Card reader integrated
yes
- Headphones included
yes
- Built-in camera
no
Documents & Downloads
Datasheet
Datasheet 3558491 Intenso Music Walker MP3 player 64 GB Black Bluetooth®
Datasheet 3558491 Intenso Music Walker MP3 player 64 GB Black Bluetooth®
User & Safety Instructions
User & Safety Instructions 3558491 Intenso Music Walker MP3 player 64 GB Black Bluetooth®
User & Safety Instructions 3558491 Intenso Music Walker MP3 player 64 GB Black Bluetooth®
Description
The 1.8 inch LCD screen provides clear display of album covers, file names and menus, while the intuitive folder navigation allows for simple operation. The player supports a wide range of formats such as MP3, WMA, AVI, AMV and image files (JPEG, BMP, GIF), and offers eight equalizer and playback modes to customize your sound.
With a battery life of up to 18 hours, the Video Scooter BT can safely accompany you throughout the day. The delivery scope includes a microSD card (64 GB), a USB-A to USB-C cable, stereo headphones and a mini CD with conversion software for video playback. Its modern design in different colors and low weight of only 28 g make it the perfect companion for music enjoyment in every situation.
This text is machine translated.
Features
- Large 64 GB capacity – with the included microSD card, the MP3 player offers plenty of space for thousands of songs, audio books and videos
- Bluetooth 5.0 EDR - Wireless playback via Bluetooth headphones or speaker with stable connection up to 10 m range
- Clear 1.8" LCD display - Clear display of music titles, folders, videos and pictures; easy navigation via control buttons
- Versatile formats & playback modes – supports MP3, WMA, AVI, AMV, JPEG, BMP and GIF; with 8 equalizer and 8 playback modes for individual sound
- Long battery life & modern accessories – rechargeable Li-polymer battery for up to 18 hours of music enjoyment; incl. USB-A to USB-C cable, wired headphones & conversion software
Scope of delivery
- MicroSDHC card
- Headphones
- USB cable
Frequently Bought Together
(*All information is plus legal VAT)€ 97.98*
























