
Highlights & Details
Reflexion TRA23DAB/WH - Portable DAB radio with rechargeable battery
- DAB+ / DAB / FM radio with RDS function
- 3 quick storage keys and sleep timer function
- 3.5mm headphone jack
- 2.4" color display (Dimmable)
- Built-in rechargeable 1200mAh battery
- Max. 16 watts music power
- 40 preset memory slots
- Automatic station search
- USB Type C charging socket (DC 5V 1A)
- This text is machine translated.
Technical specifications
- Product type
Desk radio
- Tuner
DAB+
DAB
FM
- hifi functions
DAB+
FM
- Features
rechargeable
- Station memory
40
- Dim
(W x H x D) 160 x 41 x 91 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Power supply (LOV)
rechargeable
- Factory colour
White
- Width
160 mm
- Height
41 mm
- Depth
91 mm
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898199 Reflexion TRA23DAB/WH Desk radio DAB+, DAB, FM DAB+, FM rechargeable White
User & Safety Instructions
User & Safety Instructions 2898199 Reflexion TRA23DAB/WH Desk radio DAB+, DAB, FM DAB+, FM rechargeable White
User & Safety Instructions 2898199 Reflexion TRA23DAB/WH Desk radio DAB+, DAB, FM DAB+, FM rechargeable White
Conformity certificate
Conformity certificate 2898199 Reflexion TRA23DAB/WH Desk radio DAB+, DAB, FM DAB+, FM rechargeable White
Description
Scope of delivery
- Device (TRA23DAB), USB C charging cable, operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 91.98*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
























