
Highlights & Details
Renkforce RF-CR-200 Emergency crank radio
- Numerous emergency functions such as ""solar charging"", ""hand crank charging"", ""mobile phone charging"", ""flashlight lighting"" and "" alarm""
- Various types of radio reception (FM, AM and SW)
- Equipped with a five-section telescopic antenna that rotates 360 degrees
- Stores up to 120 radio stations (30 each for FM, AM, SW1 and SW2)
- LCD display backlight for use in the dark
- Equipped with Φ40 mm speaker
- Automatic power-off function
- 3.5 mm earphone jack
Technical specifications
- Product type
Portable radio
- Tuner
FM
AM
SW
- hifi functions
Emergency radio
- Features
rechargeable
Solar panel
Crank
Alarm clock
Torch
- Station memory
120
- Dim
(W x H x D) 120 x 43 x 76 mm
- Interfaces (output)
Headphone input
- Power supply (LOV)
via USB
rechargeable
dynamo-powered
- Power supply
Li-Po rechargeable battery (included)
- Factory colour
Black
- Width
120 mm
- Height
43 mm
- Depth
76 mm
- Weight
208 g
- Wireless charging
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2347403 Renkforce RF-CR-200 Portable radio FM, AM, SW Emergency radio rechargeable, Solar panel, Crank, Alarm clock, Torch Black
User & Safety Instructions 2347403 Renkforce RF-CR-200 Portable radio FM, AM, SW Emergency radio rechargeable, Solar panel, Crank, Alarm clock, Torch Black
User & Safety Instructions 2347403 Renkforce RF-CR-200 Portable radio FM, AM, SW Emergency radio rechargeable, Solar panel, Crank, Alarm clock, Torch Black
Conformity certificate
Conformity certificate 2347403 Renkforce RF-CR-200 Portable radio FM, AM, SW Emergency radio rechargeable, Solar panel, Crank, Alarm clock, Torch Black
Description
This text is machine translated.
Features
- 10 minutes of hand cranking provides 30 minutes of use
- Built-in lithium battery (2000 mAh, 3.7 V)
- Full charge: approximate 4 hrs by DC 5 V input, approximate 16 hrs by solar panel
Scope of delivery
- Emergency crank radio with built-in lithium battery
- USB charging cable
- Lanyard
- Hook
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio






































