
Highlights & Details
TechniSat digital radio 1 a portable analogue & digital black, silver
- Portable Analogue & Digital 1 W black, silver
- DAB+, FM
- Built-in speaker
- OLED integrated display
- Onscreen Display (OSD)
- Lithium-Ion 1050 mAh
Technical specifications
- USB-plug USB type-C
- Battery technology: Lithium-ion (Li-ion)
- Power source: AC current / battery
- Product type
Cordless radio
- Tuner
DAB+
FM
ASA notifications
- Features
rechargeable
- Station memory
40
- Dim
(W x H x D) 155 x 91 x 31 mm
- Power supply (LOV)
rechargeable
mains-powered
- Power supply
Li-ion rechargeable battery (built-in)
PSU (included)
- Factory colour
Black
Silver
- Width
155 mm
- Height
91 mm
- Depth
31 mm
- Weight
276 g
- Wireless charging
No
- Battery capacity
1050 mAh
- Battery voltage
3.7 V
- Operating time (max.)
10 h
- Audio power (max.)
1 W
- Power consumption (standby)
0.3 W
- Power consumption (ON)
6 W
- Power supply (details)
230 V
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- AC adapter included
yes
- USB charging port
yes
- Radio Data System (RDS)
yes
- Headphone outputs
1
- FM band range
87,5 - 108 MHz
- Built-in speaker(s)
yes
- Projection
no
- On Screen Display (OSD)
yes
- Rechargeable battery
yes
- On/off switch
yes
- Operating relative humidity (H-H)
5 - 90 %
- Package weight
514 g
- Built-in display
yes
Documents & Downloads
Datasheet
Datasheet 3553787 TechniSat DIGITRADIO 1 A Cordless radio DAB+, FM, ASA notifications rechargeable Black, Silver
User & Safety Instructions
User & Safety Instructions 3553787 TechniSat DIGITRADIO 1 A Cordless radio DAB+, FM, ASA notifications rechargeable Black, Silver
Description
This text is machine translated.
Features
- DAB+ digital radio
- FM radio with RDS
- Favourites memory (20 DAB+/20 FM)
- High quality OLED display
- Integrated, changeable battery for up to 10 hours playback
- Freely programmable transmitter direct dial key
- Opt. Safety message playback via DAB+
Scope of delivery
- DIGITAL RADIO 1 A
- Battery pack
- Power supply unit
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 91.98*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio






































