
Technical specifications
- Product type
Internet desk radio
- Tuner
Internet
DAB+
FM
- hifi functions
Bluetooth
Wi-Fi
Internet radio
- Features
Incl. remote control
Alarm clock
- Station memory
99
- Dim
(W x H x D) 43 x 4.8 x 24.3 cm
- Interfaces (output)
Audio line out
Digital audio out (coax)
Digital audio out (optical)
Headphone jack (6.3 mm)
- Interfaces (input)
Bluetooth
LAN (10/100 Mbps)
RJ45
Wi-Fi 4 (IEEE 802.11)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
43 cm
- Height
4.8 cm
- Depth
24.3 cm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2519994 UNIVERSUM IR 500-21 Internet desk radio Internet, DAB+, FM Bluetooth, Wi-Fi, Internet radio Incl. remote control, Alarm
Frequently Bought Together
(*All information is plus legal VAT)€ 307.97€ 287.97*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio



































