
Highlights & Details
imperial DABMAN 15 pocket radio
- Compact, battery-operated DAB+ / FM radio
- Favorites memory for 20 DAB+ and FM radio stations each
- Dual alarm clock, extensive sleep timer (10 / 15 / 20 / 30 / 45 / 60 / 75 / 90 minutes switchable)
- 2 inch (5.1 cm) TFT color display with three brightness levels and auto dimmer
- 4 different time displays can be selected, sleep timer countdown, battery life and transmitter information can be called up via display
- Speakers with 2 W power
- Headphone jack
Technical specifications
- Battery capacity 1050 mAh
- Rechargeable battery life 5.5 h
- Power output 2 W RMS
- Impedance: 8 Ω
- Product type
Pocket radio
- Tuner
DAB+
FM
- hifi functions
AUX
- Features
Keylock
Alarm clock
rechargeable
- Station memory
40
- Dim
(W x H x D) 13 x 6.5 x 2.5 cm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Micro USB
- Power supply (LOV)
rechargeable
via USB
- Power supply
USB (cable included)
- Factory colour
Anthracite
- Width
13 cm
- Height
6.5 cm
- Depth
2.5 cm
- Weight
145 g
- Wireless charging
No
- Mobile speaker features
portable
- Transfer type
Corded
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498860 Imperial DABMAN 15 Pocket radio DAB+, FM AUX Keylock, Alarm clock, rechargeable Anthracite
Warranty Terms
Warranty Terms 2498860 Imperial DABMAN 15 Pocket radio DAB+, FM AUX Keylock, Alarm clock, rechargeable Anthracite
Description
This text is machine translated.
Features
- Intuitive operation via buttons on the device (manual key lock can be set)
- Multilingual menu navigation
- Telescopic antenna on the device
- integrated 1050 mAh Li-ion battery with long running time and short charging interval (charging voltage 5 V DC via USB)
Scope of delivery
- imperial DABMAN 15 pocket radio
- USB charging cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 65.98€ 45.98*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





































