
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Highlights & Details
SANGEAN DT-250 POCKET RADIO
- PLL-tuner with direct frequency input
- 19 broadcaster memory
- Ideal for the trouser pocket
Technical specifications
- Product type
Pocket radio
- Tuner
FM
AM
- hifi functions
FM
- Features
Keylock
- Station memory
19
- Dim
(W x H x D) 64 x 106.5 x 30 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Power supply (LOV)
battery-powered
- Power supply
2 x AA battery (optional)
- Factory colour
Silver
- Width
64 mm
- Height
106.5 mm
- Depth
30 mm
- Weight
108 g
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- Batteries
2 x Mignon (1.5 V)
Documents & Downloads
Datasheet
Datasheet 343718 Sangean Pocket 250 Pocket radio FM, AM FM Keylock Silver
User & Safety Instructions
User & Safety Instructions 343718 Sangean Pocket 250 Pocket radio FM, AM FM Keylock Silver
Description
Pocket radio with a clear reception and simple use. So small that it fits in almost every pocket.
Features
- FM-/AM-radio
- Automatic broadcaster tuning
- LC-display with yellow background lighting
- Dynamic Bass Boost
- Stereo/mono converter
- Clock
- Battery checking display
- Automatic switch-off possible
- Key lock
- Detachable belt clamp.
Scope of delivery
- Earphones
- FM-wire antenna
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 70.98*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































