
Highlights & Details
Soundmaster IR6500SW Internet table radio
- Internet/DAB/FM radio
- WiFi
- UPnP
- 2.4" (6.1 cm) color display
- 3 direct memory keys
- Bluetooth
- This text is machine translated.
Technical specifications
- Product type
Internet desk radio
- Tuner
Internet
DAB+
FM
- hifi functions
Bluetooth
USB
Wi-Fi
Internet radio
- Features
rechargeable
- Station memory
99
- Dim
(W x H x D) 16 x 9.5 x 4.5 cm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Bluetooth
Wi-Fi
- Power supply (LOV)
rechargeable
mains-powered
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Factory colour
Black
- Width
16 cm
- Height
9.5 cm
- Depth
4.5 cm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2464640 soundmaster IR6500SW Internet desk radio Internet, DAB+, FM Bluetooth, USB, Wi-Fi, Internet radio rechargeable Black
User & Safety Instructions
User & Safety Instructions 2464640 soundmaster IR6500SW Internet desk radio Internet, DAB+, FM Bluetooth, USB, Wi-Fi, Internet radio rechargeable Black
User & Safety Instructions 2464640 soundmaster IR6500SW Internet desk radio Internet, DAB+, FM Bluetooth, USB, Wi-Fi, Internet radio rechargeable Black
User & Safety Instructions 2464640 soundmaster IR6500SW Internet desk radio Internet, DAB+, FM Bluetooth, USB, Wi-Fi, Internet radio rechargeable Black
Description
Features
- Sleep function
- Headphone jack
- Built-in 2200 mAh Li-IO battery
- USB-C™ Charging socket (charging cable included)
- Built-in mono speaker
- Output power 1 x 2 W.
Scope of delivery
- Soundmaster IR6500SW Internet table radio
- USB-C™ Charging cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 126.96€ 122.46*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)































