
Highlights & Details
Sangean CP-100D Gramophone Radio
- 20 station memory slots (10 DAB/10 FM)
- Bluetooth® 5.0
- Up to 20 hours of playing time
- Digital touchpad control with adjustable sensitivity control
- Digital rotary wheel
- LED battery level indicator
- Sleep mode
Technical specifications
- Power output 2 W
- Impedance 4 Ohm
- Battery capacity 2600 mAh
- Product type
Desk radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
USB
- Features
Touchscreen
rechargeable
- Station memory
20
- Dim
(W x H x D) 145 x 254 x 93 mm
- Interfaces (input)
Audio stereo (3.5 mm jack)
Bluetooth
USB C®
- Power supply (LOV)
rechargeable
via USB
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Factory colour
Turquoise
- Width
145 mm
- Height
254 mm
- Depth
93 mm
- Weight
510 g
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2450958 Sangean CP-100D Gramophone Desk radio DAB+, FM AUX, Bluetooth, USB Touchscreen, rechargeable Turquoise
Information
Information 2450958 Sangean CP-100D Gramophone Desk radio DAB+, FM AUX, Bluetooth, USB Touchscreen, rechargeable Turquoise
Description
This text is machine translated.
Features
- Adjustable dimmer
- Bass reflex tube for rich bass
- AUX input for additional audio sources External FM-antenna
- DC INPUT (USB-C™ 5 V / 2.4 A)
Scope of delivery
- Sangean CP-100D Gramophone Radio
- FM antenna
- USB-C™ CHARGING CABLE (5 V / 2.4 A)
Frequently Bought Together
(*All information is plus legal VAT)€ 195.96€ 191.46*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio












![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)































