
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Imperial i110
- Wi-Fi internet radio
- You can receive more than 10,000 radio stations
- USB connection for music playback
- Music streaming from your home network (for example, network hard disk)
- Illuminated 7,1cm (2.8") TFT color display
- 5 days weather forecast via the display can be called up
Technical specifications
- Product type
Internet desk radio
- Tuner
Internet
- hifi functions
USB
Internet radio
- Playback of
MP3
AAC
WMA
- Dim
(W x H x D) 225 x 135 x 110 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
Headphone jack (3.5 mm)
- Interfaces (input)
USB
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Wood
- Width
225 mm
- Height
135 mm
- Depth
110 mm
- Weight
1.57 kg
- Wireless charging
No
- Bluetooth
5.0
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Output rating
5 W
- Tansfer standard
Wi-Fi
- Transfer type
Bluetooth®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1410092 Imperial i110 Internet desk radio Internet USB, Internet radio Wood
Description
The imperial i110 is an internet radio with solid acoustic properties and many user-friendly functions. In addition to the possibility of reception of more than 10,000 radio stations via Wifi, the i110 have a variety of additional features, which make it to a practical and uncomplicated everyday companion you: the large 7.1 cm (2.8") color display is an addition to time and station information of all hand useful additional services, for example, current weather data. Via the built-in WLAN-module in the home network, plays the i110 via UPnP music files (MP3, AAC or WMA) from NAS hard drives or computer drives, even the playback of music from connected by USB data carriers is possible. Features such as alarm function with snooze mode, a multilingual menu or sleep timer and an optional control via smartphone app round off the portfolio of Internet radio function and make it available in white, black or wood finish IMPERIAL i110 an ideal everyday companion.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Imperial i110
- Remote control (batteries included)
- Power supply unit
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 171.96€ 167.46*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)































