
Highlights & Details
imperial i105 Internet table radio
- USB media player for different formats, DLNA compatible
- 3 inch (7.62 cm) Speaker with a power of 5 W.
- Illuminated 2.4 inch (6.1 cm) LCD color display
- Time display, alarm clock and sleep timer
- Simple and intuitive operation with multilingual menu navigation
- Control via free app AirMusic Control via iOS and Android Smartphone
- 2.4 GHz onboard WiFi module
Technical specifications
- Product type
Internet desk radio
- Tuner
Internet
- hifi functions
AUX
USB
Wi-Fi
Internet radio
- Playback of
MP3
AAC
AAC+
WMA
- Features
Alarm clock
- Station memory
5
- Dim
(W x H x D) 23.9 x 9.2 x 11 cm
- Interfaces (input)
Headphone jack (3.5 mm)
USB type A
Wi-Fi 4 (IEEE 802.11)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
USB (cable included)
- Factory colour
Black
- Width
23.9 cm
- Height
9.2 cm
- Depth
11 cm
- Weight
560 g
- Wireless charging
No
- Bluetooth
5.0
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Transfer type
Bluetooth®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348725 Imperial i105 Internet desk radio Internet AUX, USB, Wi-Fi, Internet radio Alarm clock Black
Warranty Terms
Warranty Terms 2348725 Imperial i105 Internet desk radio Internet AUX, USB, Wi-Fi, Internet radio Alarm clock Black
Description
This text is machine translated.
Scope of delivery
- imperial i105 Internet table radio
- Power cable USB-C™ on USB-A.
- USB POWER SUPPLY (DC 5 V / 2 A)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 131.97€ 130.97*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































