
Highlights & Details
Telestar TOP 250 – DAB+/Internet radio (stereo, 2 × 10 watt, Bluetooth 5.3 with transmission and reception function, USB-recording, emergency warning system, APP-control) – wood
- Stereo multifunction radio with DAB+/FM and Internet radio
- 6.1 cm color display (illuminated, dimmable)
- Loudspeaker with 2 × 10 Watts
- 4 direct dial buttons on the device
- Station memory for 100 DAB+ and FM-stations and 500 Internet radio stations each
- No disturbing lighting at night: Night mode switches the display off and on time-controlled
- Bluetooth 5.3 with transmit/receive function: Play your music from your smartphone or transfer the music from the radio via Bluetooth to wireless headphones or Bluetooth speaker
- USB media player and charging function
- USB recording: Direct or with timer (daily, once, weekdays or weekend)
- Snooze function and 5 alarm times with sounds or radio (once, daily, weekdays or weekend)
- Emergency warning system via DAB+ switches the radio on automatically and emits warning messages in case of disasters
- Can be controlled via remote control or via free SoundMate APP
Technical specifications
- Product type
Internet portable radio
- Tuner
DAB+
Internet
FM
- Dim
(W x H x D) 27.6 x 11.8 x 13 cm
- Interfaces (input)
USB A (USB 2.0)
Audio stereo (3.5 mm jack)
Screw connector
Antenna (75 Ohm)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
27.6 cm
- Height
11.8 cm
- Depth
13 cm
- Weight
1440 g
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454206 Telestar TOP 250 Schwarz Internet portable radio DAB+, Internet, FM Black
User & Safety Instructions
User & Safety Instructions 3454206 Telestar TOP 250 Schwarz Internet portable radio DAB+, Internet, FM Black
Description
The compact stereo digital radio with WLAN offers access to countless Internet radio stations and integrates Ideal in every room thanks to its space-saving design. Music lovers benefit from wireless audio streaming via Bluetooth 5.3 or the option of playing music directly from a USB stick. With the practical Bluetooth transmission and reception function the radio can be used as a receiver for external devices or as a transmitter for wireless speakers and headphones. The individually programmable night mode provides for a pleasant use by automatically switching the display off and on again in defined time windows. The experience is rounded off by two built-in loudspeakers with a power of 10 watt music power each as well as the option of recording radio programs or music directly to a USB-memory.
This text is machine translated.
Features
- Compact DAB+/FM & Internet radio in classic housing
- Bluetooth 5.3 with transmission and reception function
- UPnP
- 2.4 GHz WiFi
- Multi-lingual menu guide (17 languages)
- 6.1 cm (2.4″) TFT color display (illuminated, dimmable, night mode)
- USB (media player, recording, charging)
- ASA/EWF plus emergency warning system & Journaline Radio Text via DAB+
- Can be controlled via remote control or free Soundmate APP (iOS & Android)
- 2 × 3″ speakers each with 10 W power
- Alarm clock and sleep timer with different modes
- Station memory: 100 DAB+ & FM stations, 500 Internet radio stations each
- 4 direct dial buttons on the device
- Connections:
- 1 × USB 2.0
- 1 × 3.5 mm AUX in
- 1 × headphone connection
- 1 × Mains connection DC 15 Volt, 1.5 A
- 1 × screw able DAB+ / FM antenna connection
Scope of delivery
- Telestar TOP 250
- External power supply DC 15 Volt / 1.5 A
- Screwable telescopic antenna
- Remote control incl. battery (CR2025)
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































