
Highlights & Details
DAB+/FM radio with CD/MP3
- DAB+/FM RDS RADIO
- CD, CD-R/RW, CD-MP3
- USB-MP3 playback
- Audio book function
- 40 fixed-channel memory each
Technical specifications
- Product type
Radio CD player
- Tuner
DAB+
FM
- hifi functions
AUX
CD
DAB+
MP3
FM
- Playback of
CD
CD, CD-R, CD-RW, MP3
MP3
- Station memory
2x 40
- Dim
(W x H x D) 320 x 212 x 65 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
- Power supply (LOV)
battery-powered
mains-powered
- Power supply
4 x Size C battery (optional)
- Factory colour
Grey
Black
- Width
320 mm
- Height
212 mm
- Depth
65 mm
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3356649 soundmaster RCD1870SW Radio CD player DAB+, FM AUX, CD, DAB+, MP3, FM Grey, Black
Description
This text is machine translated.
Features
- DAB+/FM RDS RADIO
- CD, CD-R/RW, CD-MP3
- USB-MP3 playback
- 40 fixed channel memory each (6 direct dial buttons + 34 additional station memory)
- Audio book function
- CD/USB Repeat/Random/Programming function
- 2 alarm times on radio, CD
- USB or signal tone
- Sleep/snooze function
- Bass/treble control
- 3.5 mm Aux In connection
- 3.5 mm headphone jack
- Output power 2 x 2 W RMS
- AC/DC power adapter 5.9 V/1 A inc.
- Battery operation DC 6 V.
- 4 x LR14/C (batteries not included)
Scope of delivery
- DAB+/FM radio with CD/MP3
- Mains adaptor included
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 90.78*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
![A portable audio system with an antenna displays the frequency '99.80 MHz [No radio text]' on the display.](https://asset.conrad.com/media10/isa/160267/c1/-/en/003356649PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)


































