
Highlights & Details
Compact hybrid radio for Internet, DAB+, FM radio reception
- DAB+ & RDS FM and Internet radioUPnP/DLNA compatibleSimple and intuitive operation with multilingual menu navigationIlluminated 7.2 cm (2.8") TFT color displayPlayback of audio files via USB (MP3 etc.)Time display, alarm clock and sleep timerControl via free app AirMusic Control via iOS and Android Smartphone possibleIntegrated WLAN5 days weather forecast
Technical specifications
- Product type
Internet desk radio
- Tuner
Internet
DAB+
FM
- hifi functions
USB
Wi-Fi
LAN
Internet radio
- Playback of
MP3
WMA
AAC
WAV
- Dim
(W x H x D) 225 x 135 x 120 mm
- Interfaces (output)
Headphone jack (3.5 mm)
RCA (phono)
- Interfaces (input)
USB
LAN (10/100 Mbps)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Wood
- Width
225 mm
- Height
135 mm
- Depth
120 mm
- Weight
1180 g
- Wireless charging
No
- Bluetooth
5.0
- Mobile speaker features
portable
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Transfer type
Corded
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614157 Imperial DABMAN i150 Internet desk radio Internet, DAB+, FM USB, Wi-Fi, LAN, Internet radio Wood
Description
This text is machine translated.
Scope of delivery
- imperial DABMAN i150
- Screw-in antenna (70 cm)
- Remote control (batteries included)
- Audio connection cable
- Power supply unit
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 158.98*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































