
Highlights & Details
Renkforce Internet radio RF-IR-MONO2, Black
- Compact internet radio and perfect home companion, featuring a convenient Countdown timer.
- Extensive internet radio access: Easily search for stations or browse globally by Genre or Region.
- Full-featured Podcast support: Discover, subscribe, and automatically receive new episodes, with the ability to jump to any point in playback.
- Customizable Favorites management: Save up to 150 presets in My Favorite and organize them into custom folders (e.g., ""Work Music,"" ""News,"" ""80s Hits,"" ""Sports"").
- Versatile playback options: Stream audio from UPnP/DLNA compatible devices on your network or connect wirelessly to use as a Bluetooth speaker.
Technical specifications
- Audio Output Power: 3 W x 1
- Actual Power Output (RMS): 3 W x 1
- Wireless Network Standard: IEEE 802.11b/g/n
- Wi-Fi Frequency: 2.4 GHz
- Wireless Security Protocol: WEP/WPA/WPA2
- Power Adapter: 5 V, 1.2 A
- Bluetooth® Version: 5.3
- Bluetooth® Range: Up to 10 meters
- Product type
Internet desk radio
- Tuner
Internet
- hifi functions
Bluetooth
Internet radio
DLNA
- Playback of
MP3
AAC
AAC+
FLAC
- Features
Incl. remote control
DLNA-compatible
Alarm clock
- Dim
(W x H x D) 164 x 103 x 101 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
- Interfaces (input)
Bluetooth
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
164 mm
- Height
103 mm
- Depth
101 mm
- Weight
0.8 g
- Wireless charging
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595570 Renkforce RF-IR-MONO2 Internet desk radio Internet Bluetooth, Internet radio, DLNA Incl. remote control, DLNA-compatible
Description
Worldwide channel variety and podcasts
The device enables the access to radio stations worldwide, sorted by genre or region. Podcast support allows you to subscribe to episodes and continue playing them at the last part of the screen.
Individual favorites management
Up to 150 memory cells can be occupied. These can be organized into custom folders to quickly retrieve favorite content such as news or music.
Bluetooth® technology and network streaming
Thanks to Bluetooth® technology (version 5.3), the radio acts as a mobile speaker. In addition, audio content can be streamed directly from the home network via UPnP and DLNA.
Convenient time functions and display
A 2.4" color display shows the station and title information. The radio has a dual alarm clock with snooze and sleep timer as well as an integrated countdown timer for the daily routine.
Compact design and accessories
With a width of 164 mm the device is especially place-saving. The control is done directly at the device or via the remote control included in the delivery.
This text is machine translated.
Features
- Internet radio with Bluetooth® connectivity
- Supported stream formats: MP3, AAC, AAC+, FLAC
- UPnP and DLNA compatible streaming
- WiFi Internet radio (802.11b/g/n)
- Podcasts access
- Music playback via DLNA / UPnP home network
- Bluetooth® V5.3 music streaming from smartphone and tablet with a range of up to 10 meters
- Store up to 150 station presets
- Dual alarm clock with Snooze and Sleep timer functions
- Included remote control
- Integrated countdown timer
- 3.5 mm stereo headphone jack
- 2.4"" color display
- Output power: 2 W RMS x 1
- Mains adapter included for power
- Remote control powered by 2x AAA Carbon batteries (battery life: 6 months)
- Languages: German, English, French, Italian, Spanish, Russian, Netherlands, Polish
Scope of delivery
- Renkforce internet radio
- Power adapter
- Remote control in black (2x 1.5 V AAA carbon batteries included)
- Renkforce user manual
Frequently Bought Together
(*All information is plus legal VAT)€ 68.98*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































