
Highlights & Details
TechniSat DIGITAL RADIO 11 IR - DAB+ and Internet radio adapter black/silver
- DAB+ digital radio;
- FM radio (with RDS and PLL);
- Unlimited music diversity via Internet radio;
- Favourites memory (30 DAB+ / 30 FM / 30 Internet);
- TFT color display (3.5");
- Bluetooth audio streaming (reception);
- Integrated WLAN-connectivity;
- Access to music services (Spotify, Amazon Music, Classic Radio Select, Calm Radio);
- Control via APP;
- Receiver unit/adapter for hi-fi and stereo systems;
- Product dimensions (W x H x D) 12.00 x 9.00 x 6 cm
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
Internet
- hifi functions
Bluetooth
Internet radio
DAB+
FM
Wi-Fi
- Features
Incl. remote control
Alarm clock
- Station memory
60
- Dim
(W x H x D) 120 x 90 x 60 mm
- Interfaces (output)
S/PDIF
Audio line out
- Interfaces (input)
Bluetooth
- Power supply (LOV)
mains-powered
- Factory colour
Black/silver
- Width
120 mm
- Height
90 mm
- Depth
60 mm
- Weight
156 g
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3310349 TechniSat DIGITRADIO 11 IR Internet desk radio DAB+, FM, Internet Bluetooth, Internet radio, DAB+, FM, Wi-Fi Incl. remot
Datasheet 3310349 TechniSat DIGITRADIO 11 IR Internet desk radio DAB+, FM, Internet Bluetooth, Internet radio, DAB+, FM, Wi-Fi Incl. remot
User & Safety Instructions
User & Safety Instructions 3310349 TechniSat DIGITRADIO 11 IR Internet desk radio DAB+, FM, Internet Bluetooth, Internet radio, DAB+, FM, Wi-Fi Incl. remot
Conformity certificate
Conformity certificate 3310349 TechniSat DIGITRADIO 11 IR Internet desk radio DAB+, FM, Internet Bluetooth, Internet radio, DAB+, FM, Wi-Fi Incl. remot
Description
Your beloved Hi-Fi system is thus brought up to date by an easy extension.
This text is machine translated.
Features
- DAB+ digital radio;
- FM radio (with RDS and PLL);
- Unlimited music diversity via Internet radio;
- Favourites memory (30 DAB+ / 30 FM / 30 Internet);
- TFT color display (3.5");
- Bluetooth audio streaming (reception);
- Integrated WLAN-connectivity;
- Access to music services (Spotify, Amazon Music, Classic Radio Select, Calm Radio);
- Control via APP;
- Receiver unit/adapter for hi-fi and stereo systems;
- Product dimensions (W x H x D) 12.00 x 9.00 x 6 cm
Scope of delivery
- DIGITUS Radio 11 IR - (adapter without own loudspeakers)
- Phono audio cable
- DAB/FM wire aerial
- Power supply including USB cable
- Remote control
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 227.96€ 223.46*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio








![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























