
Highlights & Details
Internet/DAB+ CD Music Center
- 7.1 cm colour display
- Internet radio with WLAN 2,4/5 GHz
- DAB+/FM RDS RADIO
- Bluetooth® reception function
Technical specifications
- Product type
Internet radio CD player
- Tuner
Internet
DAB+
FM
- hifi functions
DAB+
FM
Internet radio
Wi-Fi
Bluetooth
CD
MP3
AUX
- Playback of
CD, CD-R, CD-RW, MP3
- Features
Spotify
- Station memory
2x 40
- Dim
(W x H x D) 373 x 200 x 107 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
- Power supply (LOV)
mains-powered
- Factory colour
Black
- Width
373 mm
- Height
200 mm
- Depth
107 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3356654 soundmaster ICD2023SW Internet radio CD player Internet, DAB+, FM DAB+, FM, Internet radio, Wi-Fi, Bluetooth, CD, MP3, A
User & Safety Instructions
User & Safety Instructions 3356654 soundmaster ICD2023SW Internet radio CD player Internet, DAB+, FM DAB+, FM, Internet radio, Wi-Fi, Bluetooth, CD, MP3, A
Description
This text is machine translated.
Features
- Internet radio with WLAN 2,4/5 GHz
- DAB+/FM RDS RADIO
- CD, CD-R/RW, CD-MP3
- Bluetooth® reception function
- USB-MP3 playback
- Spotify Connect
- LED Ambient Light (various Colours/functions)
- 40 fixed channel memory each (3 direct dial buttons + 37 additional station memory)
- Control via UNDOK APP with mobile phone/tablet
- 3.5 mm Aux In connection, 3.5 mm headphone jack
- Audio book function
- Equalizer - pre-programmed sound settings
- 2 alarm times with weekend function
- Sleep function
- Output power 2 x 15 W RMS
- Remote control
- AC/DC power adapter 18 V/1.2 A inc.
Scope of delivery
- Main unit
- Remote control (without batteries 2 x AAA)
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 236.78*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































