
Highlights & Details
Hi-Fi tuner "DIT2105SBTX", DAB+/Internet radio/Bluetooth® RX & TX/app, silver
- - Digital and Internet radio for receiving audio signals via FM, DAB/DAB+, Internet radio- Thanks to the Bluetooth receiver (RX) you can stream music from Smartphone, tablet, laptop and PC easily to your device- Through the integrated Bluetooth transmitter (TX) your beats run on all Bluetooth-enabled devices e.g. Headphones or speakers- Enjoy Spotify favorite music on the radio: Spotify-Connect support for accessing millions of songs and playlists already created- Enjoy Amazon Music on the radio as well: Add your Amazon account to the radio for access to millions of songs and playlists already created- USB connection type A for loading and playback of external data media, e.g. USB stick, MP3 player- Excellent reception wherever you are: Connect various antennas to the F connector to optimize reception- Easy to use: Control your devices from the comfort of your sofa - via smartphone or tablet with the UNDOK app, via remote control or directly on the deviceFM/DAB/DAB+- Noise-free listening in the extensive range of DAB+ stations- 30 local favorites for FM and DAB/DAB+ eachInternet radio- Worldwide reception of over 20,000 radio stations and approx. 10,000 podcasts - without PC switched on- 30 local favorite stations for Internet radio stations- Create favorites lists and maintain personal streams
- This text is machine translated.
Technical specifications
- Product type
Desk radio
- Tuner
Internet
DAB+
DAB
FM
- hifi functions
Bluetooth
USB
Wi-Fi
Internet radio
- Dim
(W x H x D) 430 x 70 x 300 mm
- Interfaces (output)
S/PDIF (TOSLINK)
Digital audio out (coax)
Audio line out
Headphone jack (3.5 mm)
- Interfaces (input)
RCA (phono)
Audio line in
USB
F socket
Wi-Fi
Bluetooth
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Silver
- Width
430 mm
- Height
70 mm
- Depth
300 mm
- Weight
3560.00 g
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2752182 Hama Desk radio Internet, DAB+, DAB, FM Bluetooth, USB, Wi-Fi, Internet radio Silver
Description
Features
- Colour: Silver.
- Colour: Silver
- Product range: Hi-Fi, TV & home cinema
- 3.5 mm jack coupler, cinch coupler, S/P-DIF coaxial, cinch, S/P-DIF optical, Toslink, SMB plug, USB-type A-coupling
- USB standard USB-2.0
- Connection: Bluetooth®, RX/TX, WLAN
- Bluetooth version®: 5.0
- Reception: Bluetooth®, DAB, DAB+, FM, Internet radio
- Material: Metallic
- Network & streaming features: Spotify Connect, UNDOK app control
- Control: APP, rotary knob, remote control
- Additional functions: Auto dimmer, color display, retrofit solution, timer, alarm function
- Width x Depth x Height 43 x 30 x 7 cm
- Weight: 3560 g
- Power supply: Internal power supply
- Recommended application: HiFi component
- Product type: Hybrid tuner
- This text is machine translated.
Scope of delivery
- 1x digital radio "DIT2105SBTX"
- 1x power cord
- 1x telescopic antenna
- 2x F-connector antenna
- 1x remote control GB-RC0001
- 2x batteries AAA micro
- 1x RCA phono cable
- 1x quick start guide (multilingual)
Hints
System requirements
- Internet radio and streaming services require a broadband Internet access via WLAN.
Frequently Bought Together
(*All information is plus legal VAT)€ 323.99*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































