
Technical specifications
- Product type
Internet desk radio
- Tuner
Internet
- hifi functions
Bluetooth
AUX
USB
Internet radio
- Playback of
WAV
MP3
AAC
AAC+
FLAC
- Features
Incl. remote control
- Dim
(W x H x D) 280 x 181.5 x 210 mm
- Interfaces (input)
Jack connector
USB
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
Wood
- Width
280 mm
- Height
181.5 mm
- Depth
210 mm
- Weight
1.9 kg
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2564152 Sangean WFR-32 Internet desk radio Internet Bluetooth, AUX, USB, Internet radio Incl. remote control Black, Wood
Description
This text is machine translated.
Features
- AUX
- Bluetooth
- Internet radio
- ATS (Auto Tuning System)
- 255 iRadio preset stations
- Cloud Music (Spotify / Amazon Music / Deezer / Napster / Qobuz / TIDAL)
- Media Center with UPnP support
- Mobile App Control (AirMusic)
- Built-in high-quality stereo speakers
- Scheduled playback
- Dual alarm function
- NAP timer
- Adjustable dimmer
- Weather information
- Smart Local Radio Preference Management
- Customizable menu for quick access
- 9 EQ modes (Normal / Flat / Jazz / Rock / Soundtracks / Classical / Pop / News / My EQ)
- I/O port: AUX-in, headphone jack, DC-out USB type B 5V, USB type B data.
Scope of delivery
- Power supply 9V/2.5A
- Remote control.
Frequently Bought Together
(*All information is plus legal VAT)€ 269.96€ 265.46*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























