
Highlights & Details
Denver ME-270B Internet CD Radio
- Micro system Internet radioDAB+ & FM radio functionCD playerBluetooth® functionAUX input & headphone outputColor display1-way loudspeaker boxes2 x 100 W max. power (2 x 10 W RMS)Wooden housing
- This text is machine translated.
Technical specifications
- Product type
Internet radio CD player
- Tuner
Internet
DAB+
FM
- hifi functions
AUX
Bluetooth
CD
USB
Wi-Fi
Internet radio
- Playback of
AAC
AAC+
FLAC
MP3
WAV
WMA
- Dim
(W x H x D) 38 x 14 x 23 cm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio line in
Bluetooth
USB type A
Wi-Fi 4 (IEEE 802.11)
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
38 cm
- Height
14 cm
- Depth
23 cm
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2544164 Denver MIR-270B Internet radio CD player Internet, DAB+, FM AUX, Bluetooth, CD, USB, Wi-Fi, Internet radio Black
User & Safety Instructions
User & Safety Instructions 2544164 Denver MIR-270B Internet radio CD player Internet, DAB+, FM AUX, Bluetooth, CD, USB, Wi-Fi, Internet radio Black
Description
Scope of delivery
- Internet CD radio
- Power supply unit
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio


































