
Highlights & Details
REFLECTION RCR2260DAB CD RADIO DAB+, DAB, FM AUX, CD, DAB+, Cassette, FM, USB White, Gray
- BoomboxDAB+ and FM PLL stereo radioCassette playback with auto-stopUSB slot for MP3 playbackPlayback of CD, CD-R, CD-RWAUX-IN and 3.5 mm headphone outputDigital LCD display with blue background lightingMax. 2 x 10 watt music outputBattery operation possible
Technical specifications
- Product type
Radio CD player
- Tuner
DAB+
DAB
FM
- hifi functions
AUX
CD
Tape
USB
- Playback of
CD, CD-R, CD-RW, MP3
MP3
- Dim
(W x H x D) 230 x 260 x 115 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio line in
USB A (USB 2.0)
- Power supply (LOV)
battery-powered
mains-powered
- Power supply
PSU (included)
6 x Size C battery (optional)
- Factory colour
White
Grey
- Width
230 mm
- Height
260 mm
- Depth
115 mm
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- Station memory
30
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2368611 Reflexion CD-Player Radio CD player DAB+, DAB, FM AUX, CD, Tape, USB White, Grey
User & Safety Instructions
User & Safety Instructions 2368611 Reflexion CD-Player Radio CD player DAB+, DAB, FM AUX, CD, Tape, USB White, Grey
Description
This text is machine translated.
Scope of delivery
- User manual
- DC cable
Hints
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





































