
Highlights & Details
Sangean MMR-77 emergency radio
- FM/AM bandPowered by dynamo / battery (optional) / power supply (optional)Easy charging by turning the dynamo crankBattery/dynamo switchIllumination of the scale or as a light sourceLED battery level indicatorLED voting displaySplash-proofEmergency signal toneBuilt-in loudspeaker
Technical specifications
- Product type
Outdoor radio
- Tuner
FM
AM
- hifi functions
Emergency radio
- Features
Crank
splashproof
Torch
rechargeable
- Dim
(W x H x D) 167 x 90 x 53 mm
- Interfaces (input)
PSU connector
- Power supply (LOV)
battery-powered
dynamo-powered
mains-powered
- Power supply
2 x AA battery (optional)
PSU (optional)
- Factory colour
Black
- Width
167 mm
- Height
90 mm
- Depth
53 mm
- Weight
352 g
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2620136 Sangean MMR-77 Outdoor radio FM, AM Emergency radio Crank, splashproof, Torch, rechargeable Black
Description
This text is machine translated.
Scope of delivery
- Sangean MMR-77 emergency radio
Frequently Bought Together
(*All information is plus legal VAT)€ 60.98*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































