
Technical specifications
- Product type
Outdoor radio
- Tuner
DAB+
FM
- hifi functions
Emergency radio
- Features
Battery charger
Torch
Solar panel
Crank
- Dim
(W x H x D) 152 x 83.6 x 69.8 mm
- Power supply (LOV)
via USB
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Factory colour
Black
Yellow
- Width
152 mm
- Height
83.6 mm
- Depth
69.8 mm
- Weight
0.38 kg
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3532561 Sangean MMR-88 DAB+ Outdoor radio DAB+, FM Emergency radio Battery charger, Torch, Solar panel, Crank Black, Yellow
User & Safety Instructions
User & Safety Instructions 3532561 Sangean MMR-88 DAB+ Outdoor radio DAB+, FM Emergency radio Battery charger, Torch, Solar panel, Crank Black, Yellow
Description
This text is machine translated.
Features
- Digital DAB+/FM
- 40 station memory (20 DAB+/20 FM)
- Power supply by hand crank / solar panel / DC-in (USB type-C) for a rechargeable lithium battery
- Charging LED-display
- Adjustable LED torch (High / Low / Flashing / SOS Morse code)
- Integrated clock
- Built-in loudspeaker
- Stereo headphone jack
- Handy size
- DC output (5V/0.3A) USB Type-A for charging smaller devices
- DC-input (5V/0.5A) USB type-C for recharging
- USB type A-on-USB type C cable and wrist strap are included
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





































