
Highlights & Details
Denver SCR-2010 solar crank radio
- FM/AM radio
- With 2000 mAh power bank
- Built-in torch
- Can be operated with 3 AAA batteries (not included in delivery)
Technical specifications
- Product type
Emergency radio
- Tuner
FM
AM
- Power supply (LOV)
rechargeable
battery-powered
dynamo-powered
solar-powered
- Factory colour
Red
Black
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381379 Denver SCR-2010 Emergency radio FM, AM Red, Black
User & Safety Instructions
User & Safety Instructions 3381379 Denver SCR-2010 Emergency radio FM, AM Red, Black
User & Safety Instructions 3381379 Denver SCR-2010 Emergency radio FM, AM Red, Black
User & Safety Instructions 3381379 Denver SCR-2010 Emergency radio FM, AM Red, Black
User & Safety Instructions 3381379 Denver SCR-2010 Emergency radio FM, AM Red, Black
User & Safety Instructions 3381379 Denver SCR-2010 Emergency radio FM, AM Red, Black
User & Safety Instructions 3381379 Denver SCR-2010 Emergency radio FM, AM Red, Black
User & Safety Instructions 3381379 Denver SCR-2010 Emergency radio FM, AM Red, Black
User & Safety Instructions 3381379 Denver SCR-2010 Emergency radio FM, AM Red, Black
User & Safety Instructions 3381379 Denver SCR-2010 Emergency radio FM, AM Red, Black
Description
Stay prepared for every situation
Whether you have a power failure or want to discover the free nature, the AM/FM radio, the 1 W LED torch and the SOS siren of the Denver SCR-2010 are always ready to use. Charge it via solar panel, crank dynamo or USB and enjoy uninterrupted access to news and emergency programs.
Environment-friendly energy at your fingertips
Say goodbye to disposable batteries and welcome an environmentally conscious life. The solar panel and the crank dynamo of Denver SCR-2010 offer an environment-friendly type of charging and make it an ideal choice for environmentally-conscious consumers.
Compact design, powerful functions
Don't let its size fool you; the Denver SCR-2010 is fully packed with functions such as a USB-A output for charging smartphones and a MicroUSB for charging rechargeable batteries. Thanks to its compact design, it can be carried easily so that you are always ready.
Your adventure is waiting
Proceed with complete confidence in your next journey because the Denver SCR-2010 will illuminate your way and keep you updated. With a battery level indicator and long-lasting power, this solar crank radio is the perfect accessory for your travel equipment.
This text is machine translated.
Scope of delivery
- SCR-2010 Radio (incl. battery)
- USB charging cable
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio



































