
Technical specifications
- Product type
Emergency radio
- Tuner
DAB+
FM
- hifi functions
AUX
USB
Bluetooth
- Features
Solar panel
Crank
Battery charger
- Dim
(W x H x D) 208 x 140 x 98 mm
- Power supply (LOV)
via USB
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
- Factory colour
Arctic Camo
- Width
208 mm
- Height
140 mm
- Depth
98 mm
- Weight
0.9 kg
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3532562 Sangean MMR-99 DAB+ Camo Emergency radio DAB+, FM AUX, USB, Bluetooth Solar panel, Crank, Battery charger Arctic Camo
User & Safety Instructions
User & Safety Instructions 3532562 Sangean MMR-99 DAB+ Camo Emergency radio DAB+, FM AUX, USB, Bluetooth Solar panel, Crank, Battery charger Arctic Camo
Description
This indispensable portable radio transmitter can be charged by hand crank, via a DC input (DC-In) via USB type-C or even via the solar panel! The MMR-99 not only serves as a portable power bank to charge other smaller devices, but is also a torch with different illumination modes for all situations and emergencies.
With the protection class IP55 against dust and water you can always rely on the MMR-99DAB – it stands to your side!
This text is machine translated.
Features
- DAB+ / FM-RDS / BLUETOOTH
- ATS (Automatic Search System)
- 8 pages with 40 station memory (20 DAB+ / 20 FM)
- FM mono/stereo switching
- Power supply by hand crank/solar current / DC-input (USB type-C) for a rechargeable lithium battery
- Battery level indicator
- Charging LED-display
- Adjustable 5-mode LED torch
- (High & Low / Wide & Focused / Blinking / SOS / Morse code)
- DC output (5V/1A) USB type-A for charging smaller devices
- DC-input (5V/2.4A) USB type-C
- USB type A-on-USB type C cable and wrist strap are included
- Red light torch for optimal night vision
- With emergency lighting for all unexpected situations
- Integrated clock
- Integrated premium speaker
- Alarm timer with 7 different buzzer levels
- Loudness control (on / off)
- Adjustable light timer
- Auto off mode (auto switch-off)
- IP55: Built for extreme conditions
- Handy size for portability
- AUX input for additional audio sources
- Stereo headphone jack
Frequently Bought Together
(*All information is plus legal VAT)€ 191.98*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio









































