
Highlights & Details
Makita DMR 112 construction site radio
- DAB, DAB+ AND FM
- Bluetooth® audio streaming
- Splash protection up to protection class IP64
- Robust housing
- AUX input
- USB input
Technical specifications
- Product type
Workplace radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
USB
- Features
splashproof
- Dim
(L x W x H) 163 x 163 x 431 mm
- Interfaces (input)
USB
Audio stereo (3.5 mm jack)
- Power supply (LOV)
rechargeable
mains-powered
- Power supply
Li-ion rechargeable battery (optional)
PSU (included)
- Factory colour
Turquoise
Black
- Width
163 mm
- Height
431 mm
- Depth
262 mm
- Weight
4.9 kg
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- Length
163 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1932994 Makita DMR112 Workplace radio DAB+, FM AUX, Bluetooth, USB splashproof Turquoise, Black
Description
The DMR 112 construction site radio of makita is the ideal companion for the building site and, of course, even while traveling. The battery construction site radio impresses by, among other things, an excellent sound, a robust housing and many other functions. Simply use existing Li-ion batteries of the radio to use even while traveling. Makita All 7.2 V to 18 V Li-ion batteries from the current makita range are suitable for the DMR 112.
This text is machine translated.
Features
- With Bluetooth®
- Suitable for receiving DAB, DAB+ and FM
- An Aux port for MP3 compatibility and a USB port for charging your mobile device
- Can be operated with all Makita Li-Ion batteries 7.2 - 18 V - also with the new 10.8 V sliding batteries, but not with maktec or G-series batteries
- A power supply unit is supplied for permanent power supply (does not charge the batteries)
- Transmitter precisely adjustable via digital, large-area display
- With alarm function
- Housing in robust construction site design
- With splash protection up to protection class IP64
- The ideal companion on the construction site.
Scope of delivery
- Mains adapter.
Frequently Bought Together
(*All information is plus legal VAT)€ 331.96*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































