
Highlights & Details
TechniSat digital radio 574 IR
- DAB+ digital radioFAVORITES MEMORY (20 DAB+/20 FM/20 IR)FM radio (with RDS and PLL)Unlimited music diversity via Internet radioAudio streaming (Bluetooth)4" TFT color displayUSB interface with charging function and MP3-playbackControl via TechniSat CONNECT app (iOS, Android)
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
Internet radio
USB
- Dim
(W x H x D) 310 x 134 x 170 mm
- Interfaces (output)
Headphone jack (3.5 mm)
USB
- Interfaces (input)
Antenna (75 Ohm)
Audio stereo (3.5 mm jack)
USB
Wi-Fi
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Silver
- Width
310 mm
- Height
134 mm
- Depth
170 mm
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813754 TechniSat Digitradio 574 IR Internet desk radio DAB+, FM AUX, Bluetooth, Internet radio, USB Silver
User & Safety Instructions
User & Safety Instructions 2813754 TechniSat Digitradio 574 IR Internet desk radio DAB+, FM AUX, Bluetooth, Internet radio, USB Silver
Description
This text is machine translated.
Scope of delivery
- DigitRadio 574 IR
- Remote control + batteries
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio




































