
Highlights & Details
Albrecht DR 53 DAB+/FM/Bluetooth digital radio tuner
- DAB/DAB+ (with DLS) / FM (with RDS) / Bluetooth with ID3 support
- 60 (mixed) storage spaces for DAB+ and FM radio stations
- Large 4" color display for display of slideshow, broadcaster logos, album cover, pictures, news, etc.
- Remote control
Technical specifications
- Product type
Desk radio
- Tuner
DAB
DAB+
FM
- Features
Incl. remote control
Spotify
- Station memory
60
- Dim
(W x H x D) 135 x 90 x 43 mm
- Interfaces (output)
RCA (phono)
Headphone jack (3.5 mm)
- Interfaces (input)
Antenna (75 Ohm)
- Power supply (LOV)
mains-powered
- Power supply
1 x AAA battery (included)
- Factory colour
Black
- Width
135 mm
- Height
90 mm
- Depth
43 mm
- Weight
180 g
- Wireless charging
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2284111 Albrecht DR 53 DAB+/UKW/Bluetooth Desk radio DAB, DAB+, FM Incl. remote control, Spotify Black
Warranty Terms
Warranty Terms 2284111 Albrecht DR 53 DAB+/UKW/Bluetooth Desk radio DAB, DAB+, FM Incl. remote control, Spotify Black
Description
Digital radio tuner with large color display for connecting to a stereo system or external speakers
This compact digital radio tuner impresses with a 4-inch color display. DAB slideshows, station logos, album covers, pictures, news etc. can be read easily.
60 memory slots simplify the selection of channels and thanks to Bluetooth with ID3 support you can easily transfer music from your smartphone or Spotify. So everyone can future-proof their stereo system.
This text is machine translated.
Features
- DAB/DAB+ (with DLS)
- FM (with RDS)
- Bluetooth (with ID3 track transmission) e.g. for streaming Spotify
- 60 (mixed) storage places for DAB+ and FM radio stations
- large 4" color display for displaying slideshow, station logos, album cover, pictures, messages, Etc.
- Remote control
- Equalizer
- 3 different brightness levels
- Manual and automatic station search
- 2 alarm times (DAB+/FM/wake-up signal)
- Snooze function
- Time and date display
- Phono audio output for connecting to a stereo system
- 3.5mm Adapter for connecting to other radios
- external antenna connection (e.g. for house antenna)
- Dimensions: B: 135 mm, H: 90 mm, T: 43 mm
- Weight: 180 g.
Scope of delivery
- Albrecht DR 53
- Remote control
- 2 AAA batteries
- Cable antenna
- Power supply unit
- Phono Cable
- Inch adapter 3.5 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 118.98*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































