
Technical specifications
- Product type
Desk radio
- Tuner
DAB+
FM
- hifi functions
AUX
Bluetooth
DAB+
FM
- Features
Incl. remote control
Alarm clock
- Dim
(W x H x D) 140 x 90 x 50 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
Digital audio out (optical)
F plug
- Interfaces (input)
Bluetooth
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
140 mm
- Height
90 mm
- Depth
50 mm
- Weight
215 g
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595952 Albrecht DR 521 Desk radio DAB+, FM AUX, Bluetooth, DAB+, FM Incl. remote control, Alarm clock Black
Information
Information 3595952 Albrecht DR 521 Desk radio DAB+, FM AUX, Bluetooth, DAB+, FM Incl. remote control, Alarm clock Black
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio

































