
Number
Total (€ 269.00 / piece)
€ 269.00
incl. VAT
14-day return policy included
Highlights & Details
Sangean ATS-909X2 world receiver
- 1674 station memory slots
- Additional air band 118 MHz - 137 MHz
- ATS (auto tuning system) to LW/MW/SW/FM
- A larger LCD screen with adjustable LED backlight
- The squelch function can set the reception threshold to eliminate weak transmissions
- Adjustable sleep timer
- This text is machine translated.
Technical specifications
- MAINS VOLTAGE 9 V DC / 1.2 A
- Product type
Shortwave receiver
- Tuner
FM
LF
AM
- Features
Alarm clock
- Station memory
1674
- Dim
(W x H x D) 207 x 135 x 41 mm
- Interfaces (output)
Audio line out
Headphone jack (3.5 mm)
- Interfaces (input)
Audio line in
- Power supply (LOV)
battery-powered
mains-powered
- Power supply
4 x AA battery (optional)
PSU (included)
- Factory colour
White
- Width
207 mm
- Height
135 mm
- Depth
41 mm
- Weight
728 g
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2354594 Sangean ATS-909X2 Shortwave receiver FM, LF, AM Alarm clock White
Description
Features
- 10 characters for editing the channel name in the display
- Fine tuning control and Quick Shift Tuning
- Intelligent battery charger can individually determine the status of each battery identify
- five voting methods: Direct frequency tuning, auto-scan, manual tuning, memory recall and rotary tuning
- Automatic search for the station with the strongest signal Within the SW sender pages
- 3 Alarms from Radio or HWS (Humane Wake System)
- built-in 42 world cities time + D.S.T. Device with 2 editable city names
- Automatic bandwidth control system
- INFORMATION DISPLAYS WITH RDS PS/PTY/RT, SNR, RSSI
- SSB (single-sided tape): USB / LSB 10 Hz / gradual fine tuning
- Dual conversion device for MW / LW / SW/AIR
- Sound control (music / normal / messages)
- individual headphone amplifier
- Signal and battery strength indicator
- FM-Softmute
Scope of delivery
- Sangean ATS-909X2 world receiver
- SW ANT-60 rollable, mobile shortwave antenna
- Headphones
- Carrying case
- Power supply unit
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 277.99*
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































