
Highlights & Details
Denver DAB-48 White Radio
- DAB+ digital radio with built-in FM tuner40 preset DAB+/FM stationsLCD screen with blue backlightControl dial and clear buttons for simple useAudio volume of 2.5 W RMS3.5 mm headphone connection and telescopic antennaRemote control included
Technical specifications
- Product type
Kitchen radio
- Tuner
FM
DAB+
- hifi functions
Bluetooth
- Features
Incl. remote control
- Dim
(W x H x D) 108 x 160 x 120 mm
- Interfaces (output)
Bluetooth
Headphone jack (3.5 mm)
- Interfaces (input)
Bluetooth
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
White
- Width
108 mm
- Height
160 mm
- Depth
120 mm
- Weight
860 kg
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436707 Denver DAB-48 Kitchen radio FM, DAB+ Bluetooth Incl. remote control White
User & Safety Instructions 2436707 Denver DAB-48 Kitchen radio FM, DAB+ Bluetooth Incl. remote control White
Conformity certificate
Conformity certificate 2436707 Denver DAB-48 Kitchen radio FM, DAB+ Bluetooth Incl. remote control White
Description
This text is machine translated.
Features
- Built-in FM Tuner
- 40 preset DAB+/FM stations
- LC display
- Control dial
- 3.5mm headphone jack
- Telescopic antenna
- Remote control
Scope of delivery
- 230V AC/DC ADAPTER
- Remote control
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





































