
Highlights & Details
Renkforce E-SA9 Stereo amplifier 2 x 12 W Silver (metallic), Dark brown
- Very compact design
Technical specifications
- Product type
Stereo amplifier
- Output rating per channel
12 W
- Channels
2
- Frequency range
20 - 20 000 Hz
- Factory colour
Silver (metallic)
Dark brown
- Operating voltage
230 V
- Width
200 mm
- Height
65 mm
- Depth
135 mm
- Dim
(W x H x D) 200 x 65 x 135 mm
- Connections
3 audio inputs (cinch)
Loudspeaker connections for front and surround
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 350134 Renkforce E-SA9 Stereo amplifier 2 x 12 W Silver (metallic), Dark brown
Circuit diagramm
Circuit diagramm 350134 Renkforce E-SA9 Stereo amplifier 2 x 12 W Silver (metallic), Dark brown
Conformity certificate
Conformity certificate 350134 Renkforce E-SA9 Stereo amplifier 2 x 12 W Silver (metallic), Dark brown
Description
"...It might not be suave or sophisticated but the Renkforce E-SA9 is lots of fun and ideally suited for computer or small room use." - Hi-Fi World magazine
Features
- Input selector switch
- Connection for surround speakers
- Separate controls for bass and treble
- Balance control
- Input for CD, tuner or Aux.
Scope of delivery
- Instruction manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 128.96*
What kind of Stereo Amplifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![SpeaKa Professional SP-7869760 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 0.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325028_LB_00_FB/speaka-professional-sp-7869760-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-0-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![SpeaKa Professional SP-7869764 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325029_LB_01_FB/speaka-professional-sp-7869764-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-1-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SpeaKa Professional SP-7869768 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325030_LB_00_FB/speaka-professional-sp-7869768-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

















