
Highlights & Details
soundmaster® ICD4350SW multi-audio system with Internet W-LAN/LAN/DAB+/FM radio, CD/MP3, USB, Bluetooth®, APP control, 2 x 50 RMS
- Internet radio with WLAN 2,4/5 GHz & LAN connection
- DAB+/FM RDS RADIO
- CD, CD-R/RW, CD-MP3
- USB-MP3 playback
- Optical digital audio input
- Bluetooth® reception function
- Audio book function
- 30 fixed-channel memory each
- 8.1 cm colour display
- Control via UNDOK APP with mobile phone/tablet
- 3.5 mm headphone jack
- Coaxial audio output
- RCA (phono) audio inputs
- 75-ohm F-antenna connection
- Output for an active subwoofer
- Equalizer - pre-programmed sound settings
- 2 alarm times with weekend function
- Sleep/snooze function
- Remote control
- Output power 2 x 50 W RMS
Technical specifications
- Product type
CD player
- Hi-fi component features
Wi-Fi
DAB+
CD player
Bluetooth®
Internet radio
- Playback of
CD
CD-R
CD-RW
MP3
- Interfaces (output)
Headphone jack (3.5 mm)
Gigabit LAN (1 Gbps)
- Interfaces (input)
Digital audio (optical)
Bluetooth
Audio line in
Gigabit LAN (1 Gbps)
ARC input
- Factory colour
Black
- Width
435 mm
- Height
72 mm
- Depth
305 mm
- Dim
(W x H x D) 435 x 72 x 305 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124342 soundmaster ICD4350SW CD player Black Wi-Fi, DAB+, CD player, Bluetooth®, Internet radio
User & Safety Instructions
User & Safety Instructions 3124342 soundmaster ICD4350SW CD player Black Wi-Fi, DAB+, CD player, Bluetooth®, Internet radio
Conformity certificate
Conformity certificate 3124342 soundmaster ICD4350SW CD player Black Wi-Fi, DAB+, CD player, Bluetooth®, Internet radio
Description
This text is machine translated.
Scope of delivery
- Main unit, remote control
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 467.96€ 463.46*







![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















