
Highlights & Details
Multi-function adapter for the HiFi system
- DAB+/FM and Internet radio
- Integrated streaming services (Amazon Music, Deezer, High Res Audio, Napster, TIDAL, quz, sound machine and Calm radio)
- Bluetooth 5.1 for sending and receiving
- Hotel mode saves important settings and prevents faulty operation
- Night mode for time controlled switching on and off of the display
- Recording of radio programs (DAB+/FM/WEB) possible via record-button or timer
- On/Off button on the device
Technical specifications
- Product type
Hi-Fi tuner
- Hi-fi component features
Bluetooth®
DAB+
Internet radio
Wi-Fi
USB
- Station memory
700
- Interfaces (output)
Digital audio (coax)
Audio line out
- Interfaces (input)
USB A (USB 2.0)
- Factory colour
Black
- Width
150 mm
- Height
110 mm
- Depth
110 mm
- Weight
230 g
- Dim
(W x H x D) 150 x 110 x 110 mm
- Bluetooth
5.0
- Mobile speaker features
portable
- Power supply
USB (cable included)
- Wireless charging
No
- Charging capacity (max.)
10 W
- Charging capacity (min.)
5 W
- Transfer type
Bluetooth®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3028700 Imperial DABMAN i410 BT Hi-Fi tuner Black Bluetooth®, DAB+, Internet radio , Wi-Fi, USB
User & Safety Instructions
User & Safety Instructions 3028700 Imperial DABMAN i410 BT Hi-Fi tuner Black Bluetooth®, DAB+, Internet radio , Wi-Fi, USB
Warranty Terms
Warranty Terms 3028700 Imperial DABMAN i410 BT Hi-Fi tuner Black Bluetooth®, DAB+, Internet radio , Wi-Fi, USB
Description
Besides the various possibilities of music playback, the adapter possesses numerous additional functions. These include the integrated equalizer, the alarm clock function, the sleep timer function and much more. The radio not only supports Bluetooth reception, but also offers a Bluetooth transmission function. This allows you to play music on Bluetooth-enabled devices such as headphones or speakers. The 3.2-inch color display provides up-to-date background information on the radio station played, enables an easy use through the easily structured menu and can provide the user with weather information.
The Imperial DABMAN i410 BT can be operated effortlessly via the remote control, the buttons on the device itself or the free Smartphone app (Soundmate Controller) included in the delivery.
This text is machine translated.
Features
- Illuminated, dimmable 8.1 cm (3.2″) TFT LCD color display for playing cover and music titles or for the display of current weather data
- 100 DAB+ stations, 100 FM stations, 500 Internet radio stations
- USB music player for MP3, WMA, AAC or WAV files
- 2.4 GHz WiFi
- UPnP
- Can be controlled via APP "Soundmate controller"
- Remote control
Scope of delivery
- Imperial DABMAN I410 BT
- External power supply (DC 5 V / 2 A)
- Telescopic antenna
- Cable antenna
- Remote control (batteries included)
- Phono cable (R/L)
- Audio cable 3.5 mm on phono (R/L)
- 1.5 m fiber optic cable (optical/Toslink)
- User manual.
Hints
System requirements
- Android
- iOS
Frequently Bought Together
(*All information is plus legal VAT)€ 203.98*






































