
Highlights & Details
Telestar TOP 400 – Hi-Fi adapter (adapter for retrofitting Internet radio, DAB+, streaming services, Bluetooth 5.3 with transmitting & receiving function, USB recording) – black
- Smart digital radio adapter for upgrading HiFi systems
- DAB+, FM and Internet radio
- Integrated streaming services (Deezer, HighResAudio, Napster, TIDAL, quz, sound machine and Calm radio) – if necessary Login or subscription required
- 8.1 cm color display (illuminated, dimmable)
- Bluetooth 5.3 with send and receive functions: Play your music from your smartphone or transfer any radio station via Bluetooth to wireless headphones or Bluetooth speaker
- Station memory for 100 DAB+ and FM-stations and 500 Internet radio stations each
- No disturbing lighting at night: Night mode switches the display off and on time-controlled
- USB media player and charging function
- USB recording: Direct or with timer (daily, once, weekdays or weekend)
- Snooze function and 5 alarm times with sounds or radio (once, daily, weekdays or weekend)
- Can be controlled via remote control or via free SoundMate APP
Technical specifications
- Product type
Hi-Fi internet radio tuner
- Interfaces (input)
USB A (USB 2.0)
PSU connector
Screw connector
Audio line out
Bluetooth
- Factory colour
Black
- Width
15 cm
- Height
11 cm
- Depth
11 cm
- Weight
230 g
- Dim
(W x H x D) 15 x 11 x 11 cm
- Cable length
0 mm
- Version
Connection cable
- hifi functions
AUX
Bluetooth
DAB+
Wi-Fi
USB
- Power supply
PSU (included)
- Power supply (LOV)
mains-powered
- Wireless charging
No
- Tuner
DAB+
Internet
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454209 Telestar TOP 400 Schwarz Hi-Fi internet radio tuner Black
User & Safety Instructions
User & Safety Instructions 3454209 Telestar TOP 400 Schwarz Hi-Fi internet radio tuner Black
Description
This compact Smart digital radio adapter was specially developed to expand existing Hi-Fi systems with modern radio and streaming functions. It does not function as a stand-alone radio but is connected to an existing music system to receive DAB+, FM and Internet radio as well as wireless streaming via Bluetooth or WLAN. The connection can be made optionally via a 3.5-mm audio cable or an optical cable, so that a flexible integration is possible in different sound systems. Classical Hi-Fi systems can be easily upgraded with the latest digital audio technologies.
This text is machine translated.
Features
- Compact Smart digital radio adapter for upgrading HiFi systems
- Integrated streaming services (Deezer, HighResAudio, Napster, TIDAL, quz, sound machine and Calm radio) – if necessary Login or subscription required
- Bluetooth 5.3 Bluetooth transmission and reception function
- USB (media player, recording, charging)
- UPnP
- Bluetooth transmission and reception function
- 8.1 cm (3.2″) TFT color display (illuminated, dimmable, night mode)
- Recording function of DAB+/FM- and Internet radio on USB-data storage
- Elegant and intuitive remote control
- Full operation via Smartphone with the Soundmate APP
- USB charging function for external devices (DC 5 Volt, 1 A)
- Connections:
- 1 × USB 2.0
- 1 × L-R coaxial audio analogue out
- 1 × Audio Digital Out optical
- 1 × Mains connection DC 5 Volt, 2 A
- 1 × screw able DAB+ / FM antenna connection
Scope of delivery
- External power supply DC 5 Volt / 2 A
- Screwable telescopic antenna
- Screw-able wire antenna
- Remote control incl. battery (CR2025)
- 1.5 m audio cable 3.5 mm on phono (analogue R/L & digital coaxial)
- 1.5 m fiber optic cable (optical/Toslink)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 144.98€ 134.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































