
Highlights & Details
Telestar TOP 500 – Hi-Fi tuner (43 cm wide, Internet radio/DAB+, Bluetooth transmit/receive function, USB recording, streaming services) – black
- HiFi-tuner with DAB+/FM & Internet radio
- HiFi rack width of 43 cm
- high-quality metal housing
- Illuminated 8.13 cm (3.2″) TFT color display with time and title display
- Integrated Wi-Fi (2.4 GHz)
- Bluetooth 5.3 with send and receive functions: Play your music from your smartphone or transfer any radio station via Bluetooth to wireless headphones or Bluetooth speaker
- USB recording: Direct or with timer (daily, once, weekdays or weekend)
- Integrated streaming services (Deezer, HighResAudio, Napster, TIDAL, quz, sound machine and Calm radio) – if necessary Login or subscription required
- Many connection options (optical and electrical digital outputs, USB, etc.)
- Network connection (LAN/RJ45)
- Rotary controls for navigation and volume control
- Can be controlled via remote control or via free SoundMate APP
Technical specifications
- Product type
Hi-Fi tuner
- Interfaces (input)
USB A (USB 2.0)
Gigabit LAN (10 Gbps)
PSU connector
Screw connector
Wi-Fi
Bluetooth
Antenna (75 Ohm)
Audio stereo (3.5 mm jack)
- Operating voltage
PSU (5 V / DC)
- Factory colour
Black
- Width
430 mm
- Height
80 mm
- Depth
258 mm
- Weight
2330 g
- Dim
(W x H x D) 430 x 80 x 258 mm
- Cable length
0 mm
- Version
Connection cable
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454210 Telestar TOP 500 Schwarz Hi-Fi tuner Black
User & Safety Instructions
User & Safety Instructions 3454210 Telestar TOP 500 Schwarz Hi-Fi tuner Black
Description
Perfect supplement for HiFi-rack – Modern tuner with versatile functions:
The high quality HiFi tuner enables the reception of DAB+ and FM-stations and extends existing Hi-Fi systems by modern functions. In addition to digital and analogue radio, the device also offers versatile music sources: Bluetooth 5.3, USB playback and UPnP support enable flexible and wireless streaming. The built-in Bluetooth send and receive function allows you to connect external devices and transfer them to wireless speakers or headphones. With the practical recording function the radio programs or music can be recorded directly on a USB memory. The noble metallic casing in the 43 cm standard size fits perfectly in every HiFi-rack and fits harmonically in existing stereo systems.
Specifications:
HiFi tuner with DAB+/FM & Internet radio in a hi-fi rack width of 43 cm
Music playback via Bluetooth 5.3, USB and UPnP
Easy and intuitive operation with multilingual menu navigation
Illuminated 8.13 cm (3.2″) TFT color display with time and title display
Recording function of DAB+/FM- and Internet radio on USB-data storage
Integrated streaming services (Deezer, HighResAudio, Napster, TIDAL, quz, sound machine and Calm radio) – if necessary Login or subscription required
Remote control via smartphone via Soundmate APP (free for iOS and Android)
Integrated Wi-Fi (2.4 GHz)
Several connection options (optical and electrical digital outputs, USB, etc.)
43 cm HiFi-components in noble metallic casing
Connections:
1 × USB 2.0 (front)
1 × headphone connection (front)
1 × L-R coaxial audio analogue out
1 × Audio Digital Out optical
1 × Audio Digital Out electrical
1 × LAN (RJ45)
1 × WLAN and 1 × Bluetooth antenna connection
1 × Mains connection DC 5 Volt, 2 A
1 × screw able DAB+ / FM antenna connection
This text is machine translated.
Features
- HiFi tuner with DAB+/FM & Internet radio in a hi-fi rack width of 43 cm
- Music playback via Bluetooth 5.3, USB and UPnP
- Bluetooth 5.3 Bluetooth transmission and reception function
- Easy and intuitive operation with multilingual menu navigation
- Illuminated 8.13 cm (3.2″) TFT color display with time and title display
- Recording function of DAB+/FM- and Internet radio on USB-data storage
- Integrated streaming services (Deezer, HighResAudio, Napster, TIDAL, quz, sound machine and Calm radio) – if necessary Login or subscription required
- Remote control via smartphone via Soundmate APP (free for iOS and Android)
- Integrated Wi-Fi (2.4 GHz)
- Several connection options (optical and electrical digital outputs, USB, etc.)
- 43 cm HiFi-components in noble metallic casing
- Connections:
- 1 × USB 2.0 (front)
- 1 × headphone connection (front)
- 1 × L-R coaxial audio analogue out
- 1 × Audio Digital Out optical
- 1 × Audio Digital Out electrical
- 1 × LAN (RJ45)
- 1 × WLAN and 1x Bluetooth-antenna connection
- 1 × Mains connection DC 5 Volt, 2 A
- 1 × screw able DAB+ / FM antenna connection
Scope of delivery
- Telestar TOP 500
- Remote control (batteries included)
- DAB+/FM-telescopic antenna
- DAB+/FM wire aerial
- WLAN-antenna
- Bluetooth antenna
- 1.5 m phono audio cable (R/L)
- 1.5 m fiber optic cable (optical)
- Power supply unit
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































