• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso PM5200 Power bank 5200 mAh Li-ion Rose Status display

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power Bank PM2500

  • Compact and light
  • Modern metal finish design
  • Reliable and powerful

Technical specifications

Product type

Power bank

Charging slots

1

Capacity (mAh, Ah)

5200 mAh

Charging current (max.)

1000 mA

Technology

Li-ion

Length

96 mm

Width

43 mm

Height

25 mm

Weight

136 g

Factory colour

Rose

Wireless charging

No

Dim

(L x W x H) 96 x 43 x 25 mm

Connector type

USB-A 1x

Micro USB 1x

Powerbank features

Status display

USB-C voltage output (max.)

5 V

USB-C current output (max.)

1 A

USB-C voltage input (max.)

5 V

USB-C current input (max.)

1 A

Documents & Downloads

Datasheet

Datasheet 1590040 Intenso PM5200 Power bank 5200 mAh Li-ion Rose Status display

User & Safety Instructions

User & Safety Instructions 1590040 Intenso PM5200 Power bank 5200 mAh Li-ion Rose Status display

Conformity certificate

Conformity certificate 1590040 Intenso PM5200 Power bank 5200 mAh Li-ion Rose Status display

Description

The handy PM5200 power bank from Intenso allows mobile devices to be recharged at any time, anywhere.
The compact and handy design of this power bank makes it easy to transport and acts as an emergency power supply when there's no outlet in sight. The power bank can be connected to smartphones, tablets, digital cameras, mobile games consoles, MP3 players and other devices that are charged via USB.
High-quality casing in modern metal finish design that harmonizes with most of the Smartphone.

This text is machine translated.

Features

  • The handy PM5200 power bank from Intenso allows mobile devices to be recharged at any time, anywhere.
  • The compact and handy design of this power bank makes it easy to transport and acts as an emergency power supply when there's no outlet in sight. The power bank can be connected to smartphones, tablets, digital cameras, mobile games consoles, MP3 players and other devices that are charged via USB.
  • High-quality casing in modern metal finish design that harmonizes with most of the Smartphone.

Scope of delivery

  • Powerbank
  • Micro-USB-to-USB cable
  • User manual.

Accessories

(*All information is plus legal VAT)