• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inter-Tech IT-5905 Midi tower PC casing Black

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

USB A (USB 3.0)

8.9 cm (3.5") internal slots

3

6.4cm (2.5 ") external shafts

2

8.9 cm (3.5") external slots

4

13.3 cm (5.25") slots

3

Width

200 mm

Height

410 mm

Depth

415 mm

Form factor

ATX

No. of USB type A 3.0 ports

2 x

Wireless charging

No

Dim

(W x H x D) 200 x 410 x 415 mm

Design height

410 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892932 Inter-Tech IT-5905 Midi tower PC casing Black

Description

The IT-5905 is a modern Midi-Tower in robust and compact design, which can convince by the user friendly arrangement of its front connections, in the upper part.

In addition to the optics, the IT-5905 impresses with space for up to four optional fans, installation options for a variety of 3.5" and 2.5" hard drives as well as a sophisticated inner cage, which offers space for graphics cards up to a length of 32cm.

The two USB 3.0 front connections as well as the small parts storage in the lid (for instance, USB sticks) round off the positive complete package and make this Midi Tower a true all-rounder.

This text is machine translated.

Features

  • Form factor:Midi Tower
  • Type PC
  • Product color: Black. Diameter supported front fans: 120 mm
  • Diameter supported side fans: 120 mm
  • Diameter of supported rear fan: 80.120 mm. Supported hard-disk drive sizes: 2.5,3.5". Width 200 mm
  • Depth: 415 mm
  • Height: 410 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)