• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8806-006.81 Twilight switch 1 pc(s) 230 V AC (L x W x H) 50 x 26 x 50.5 mm

Product type
Twilight switch
Type
8806-006.81
Content
1 pc(s)
Operating voltage
230 V AC
Switching current (max.)
5 A
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Built-in photoelectric light controller

  • High switching capacity
  • For new or existing light fittings

Our service for you

Technical specifications

  • Sensor drill hole diameter: 16 mm
Product type

Twilight switch

Type

8806-006.81

Content

1 pc(s)

Operating voltage

230 V AC

Switching current (max.)

5 A

Max. switching capacity

1400 W

400 VA

Activation threshold (min.)

10 lx

Activation threshold (max.)

300 lx

Sensor casing: IP55

Min. temperature

-25 °C

Max. temperature

+60 °C

Length

50 mm

Width

26 mm

Height

50.5 mm

Dim

(L x W x H) 50 x 26 x 50.5 mm

RoHS-compliant

Yes

Switching capacity

(resistive load) 6 A/±1400 W / (inductive load) 2 A/±400 VA

Temperature range

-30 - +60 ºC °C

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 702327 interBär 8806-006.81 Twilight switch 1 pc(s) 230 V AC (L x W x H) 50 x 26 x 50.5 mm

Description

For new and existing exterior, garden and decorative lighting and for advertising and public lighting. Can also be installed in watertight cable junction boxes. Sensor housing protected against dust and water spray; easy to install in fittings or switchboards with the rubber rings supplied.

Scope of delivery

  • Rubber rings