• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8812-005.81 Twilight switch 1 pc(s) 230 V AC (L x W x H) 34 x 22.5 x 16 mm

Product type
Twilight switch
Type
8812-005.81
Content
1 pc(s)
Operating voltage
230 V AC
Max. switching capacity
100 VA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Photoelectric lighting controller for energy saving bulbs

Our service for you

Technical specifications

  • Load current 430 mA
Product type

Twilight switch

Type

8812-005.81

Content

1 pc(s)

Operating voltage

230 V AC

Max. switching capacity

100 VA

Case colour

White

Activation threshold (min.)

5 lx

Activation threshold (max.)

10 lx

Switching threshold (min.)

30 lx

Switching threshold (max.)

40 lx

Min. temperature

-20 °C

Max. temperature

+35 °C

Length

34 mm

Width

22.5 mm

Height

16 mm

Dim

(L x W x H) 34 x 22.5 x 16 mm

RoHS-compliant

Yes

Switching capacity

(Resistive/inductive/capacitive loads, fluorescent and incandescent bulbs) 100 VA

Temperature range

-20 - +35 °C

Casing

White

Operating voltage

230 V/50 - 60 Hz

Documents & Downloads

Datasheet

Datasheet 702370 interBär 8812-005.81 Twilight switch 1 pc(s) 230 V AC (L x W x H) 34 x 22.5 x 16 mm

User & Safety Instructions

User & Safety Instructions 702370 interBär 8812-005.81 Twilight switch 1 pc(s) 230 V AC (L x W x H) 34 x 22.5 x 16 mm

Conformity certificate

Conformity certificate 702370 interBär 8812-005.81 Twilight switch 1 pc(s) 230 V AC (L x W x H) 34 x 22.5 x 16 mm

Description

This photoelectric lighting controller switches, the light to which it is attached on at night and off again in the morning. Also suitable for energy saving bulbs. Can be mounted inside the light fitting or attached to it. The top of the sensor should point towards the sky. VDE-approved.

Features

  • Sealed housing.