• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle DÄ-F 565 19 Twilight switch 1 pc(s) 240 V DC, 240 V AC 1 change-over (L x W x H) 64 x 17.6 x 90 mm

Product type
Twilight switch
Min. operating voltage
12 V DC
12 V AC
Max. operating voltage
240 V DC
240 V AC
Type
DÄ-F 565 19
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Switching delay: (on/off) 10 s - 2 min
  • Temperature range: (Switch) -20 - +60 °C, (Sensor) -30 - +80 °C
  • Casing type: DIN rail housing with separate remote sensor
Product type

Twilight switch

Type

DÄ-F 565 19

Content

1 pc(s)

Operating voltage

240 V DC

240 V AC

Min. operating voltage

12 V DC

12 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

12, 12 - 240, 240 V DC, V AC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Activation threshold (min.)

1 lx

100 lx

Activation threshold (max.)

100 lx

50000 lx

Connection

Screw terminal

Mounting type

DIN rail

IP40

IP55

Min. temperature

-20 °C

Max. temperature

+55 °C

Length

64 mm

Width

17.6 mm

Height

90 mm

Dim

(L x W x H) 64 x 17.6 x 90 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 507673 Eberle DÄ-F 565 19 Twilight switch 1 pc(s) 240 V DC, 240 V AC 1 change-over (L x W x H) 64 x 17.6 x 90 mm

User & Safety Instructions

User & Safety Instructions 507673 Eberle DÄ-F 565 19 Twilight switch 1 pc(s) 240 V DC, 240 V AC 1 change-over (L x W x H) 64 x 17.6 x 90 mm

Description

The twilight switch with remote sensor is suitable for AC and DC operating voltage.

This text is machine translated.

Features

  • Input for switch
  • Switching status indicator LED, red (Set Luxwert below)
  • Relay contact 1 transducer potential-free.

Scope of delivery

  • Remote sensor.

Hints

Remote sensor is delivered without connecting cable. With 2 x 0.75 mm² terminal up to 50 m is possible.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 123.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.