• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180446 ICR356 Crimp cable lug for sectioned multicore cables 180 ° M6 35.00 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
35.00 mm²
Thread size
M6
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intercable ICR356 pipe cable lug 35qmm M6 tin-plated R-series

  • Cross section (max.): 35.00 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

35.00 mm²

Thread size

M6

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

AWG max.

2

Manufacturer part #

180446

Insulation type

Not insulated

Features

for sectioned multicore cables

Type

ICR356

Factory colour

Multicolour

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2567999 Intercable 180446 ICR356 Crimp cable lug for sectioned multicore cables 180 ° M6 35.00 mm² 1 pc(s) Piece

Description

For multi-wired, fine-wired, compressed multi-wired and fine-wired round conductors or sector conductors

This text is machine translated.

More interesting products

(*All information is plus legal VAT)