• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 180509 ICR48 Crimp cable lug tin-plated 180 ° M8 16 mm² 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp cable lug
max. cross section
16 mm²
Thread size
M8
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 16 mm²

Technical specifications

Packaging type

Piece

Product type

Crimp cable lug

max. cross section

16 mm²

Thread size

M8

Connection angle

180°

Contact material

Copper

Content

1 pc(s)

AWG max.

12

Manufacturer part #

180509

Insulation type

Not insulated

Min. cross section

0.75 mm²

Features

tin-plated

Type

ICR48

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3591238 Intercable 180509 ICR48 Crimp cable lug tin-plated 180 ° M8 16 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)