• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 183280 Heatshrink Black 12 mm 4 mm Shrinkage:3:1 1 pc(s)

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
12 mm
Nominal diameter (post-shrinkage)
4 mm
Heatshrink features
Thin-walled
incl. adhesive
Printable
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 1 pc(s)
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 12 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

12 mm

Nominal diameter (post-shrinkage)

4 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thin-walled

incl. adhesive

Printable

Content

1 pc(s)

Material

Polyolefin (irradiated)

Shrink temperature (min.)

-55 °C

Shrink temperature (max.)

110 °C

Min. temperature

-55 °C

Max. temperature

110 °C

Manufacturer part #

183280

Halogen-free

No

Suitable for

Heatshrink

Length

1.22 m

Type

ICC65218

Wall thickness (shrinkage)

1.7 mm

Wall thickness (post-shrinkage)

1.7 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593045 Intercable 183280 Heatshrink Black 12 mm 4 mm Shrinkage:3:1 1 pc(s)

Accessories

(*All information is plus legal VAT)