• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 183285 Heatshrink Black 19.1 mm 6.1 mm Shrinkage:3:1 1 pc(s)

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
19.1 mm
Nominal diameter (post-shrinkage)
6.1 mm
Heatshrink features
Thick-walled
incl. adhesive
Printable
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 1 pc(s)
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 19.1 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

19.1 mm

Nominal diameter (post-shrinkage)

6.1 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thick-walled

incl. adhesive

Printable

Content

1 pc(s)

Material

Polyolefin (irradiated)

Min. temperature

-55 °C

Max. temperature

110 °C

Manufacturer part #

183285

Halogen-free

No

Suitable for

Heatshrink

Length

1.22 m

Type

ICC65321

Wall thickness (post-shrinkage)

2.4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593059 Intercable 183285 Heatshrink Black 19.1 mm 6.1 mm Shrinkage:3:1 1 pc(s)

Accessories

(*All information is plus legal VAT)