• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable MP4L 181481 Tool box (empty) (W x H x D) 370 x 50 x 157 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 370 x 50 x 157 mm

Product type

Tool box (empty)

Material

Steel

Factory colour

Red

Height

50 mm

Width

370 mm

Depth

157 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592288 Intercable MP4L 181481 Tool box (empty) (W x H x D) 370 x 50 x 157 mm

Accessories

(*All information is plus legal VAT)