• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable TTCP01 711399 Tool shoulder bag (unequipped) (W x H x D) 600 x 300 x 300 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 600 x 300 x 300 mm

Product type

Tool shoulder bag (unequipped)

Car phone holder features

Strap

Material

Plastic

Factory colour

Black

Height

300 mm

Width

600 mm

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3592325 Intercable TTCP01 711399 Tool shoulder bag (unequipped) (W x H x D) 600 x 300 x 300 mm

Accessories

(*All information is plus legal VAT)